10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R103J16NT

DigiKey Part Number
4713-GMC02X7R103J16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R103J16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R103J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R103J16NT
Description
CAP0201 X7R .01UF 5% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X7R103J16NTCal-Chip Electronics, Inc.13,4454713-GMC02X7R103J16NTCT-ND$0.14000Parametric Equivalent
CC0201JRX7R7BB103YAGEO9,51213-CC0201JRX7R7BB103CT-ND$0.23000Parametric Equivalent
KGM03AR71C103JHKYOCERA AVX35,073478-KGM03AR71C103JHCT-ND$0.17000Parametric Equivalent
In-Stock: 13,445
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05800$0.58
50$0.03960$1.98
100$0.03410$3.41
500$0.02456$12.28
1,000$0.02164$21.64
2,500$0.01859$46.47
5,000$0.01676$83.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01450$217.50
30,000$0.01339$401.70
45,000$0.01284$577.80
75,000$0.01223$917.25
105,000$0.01187$1,246.35
150,000$0.01153$1,729.50
Manufacturers Standard Package