
CVH-1H101MG10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1H101MG10-RTR-ND - Tape & Reel (TR) 4713-CVH-1H101MG10-RCT-ND - Cut Tape (CT) 4713-CVH-1H101MG10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1H101MG10-R |
Description | LYTIC 100UF 50V 20% 8X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 258.3 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 369 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.07100 | $10.71 |
| 50 | $0.84060 | $42.03 |
| 100 | $0.76940 | $76.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.64930 | $324.65 |
| 1,000 | $0.61214 | $612.14 |
| 1,500 | $0.59353 | $890.29 |
| 2,500 | $0.57292 | $1,432.30 |
| 3,500 | $0.56086 | $1,963.01 |
| 5,000 | $0.54927 | $2,746.35 |

