
CHV1206N500103JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N500103JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N500103JCT-ND - Cut Tape (CT) 4713-CHV1206N500103JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N500103JCT |
Description | HVCAP1206 COG .01UF 5% 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.01 µF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40100 | $4.01 |
| 50 | $0.29860 | $14.93 |
| 100 | $0.26740 | $26.74 |
| 500 | $0.21432 | $107.16 |
| 1,000 | $0.19799 | $197.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17781 | $533.43 |
| 6,000 | $0.16794 | $1,007.64 |
| 9,000 | $0.16299 | $1,466.91 |
| 15,000 | $0.15751 | $2,362.65 |
| 21,000 | $0.15431 | $3,240.51 |
| 30,000 | $0.15122 | $4,536.60 |

