
CAS10F2701CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2701CTTR-ND - Tape & Reel (TR) 4713-CAS10F2701CT-ND - Cut Tape (CT) 4713-CAS10F2701CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2701CT |
Description | ANTISULF RES0805 1% 2.7K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07140 | $3.57 |
| 100 | $0.06070 | $6.07 |
| 250 | $0.04972 | $12.43 |
| 500 | $0.04346 | $21.73 |
| 1,000 | $0.03850 | $38.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03062 | $153.10 |
| 10,000 | $0.02833 | $283.30 |
| 15,000 | $0.02721 | $408.15 |
| 25,000 | $0.02600 | $650.00 |
| 35,000 | $0.02531 | $885.85 |
| 50,000 | $0.02466 | $1,233.00 |

