
SR10-1.00-1% | |
|---|---|
DigiKey Part Number | SR10-1.00-FTR-ND - Tape & Reel (TR) SR10-1.00-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR10-1.00-1% |
Description | RES 1 OHM 1% 1W SR10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -50/ +100ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR10 | |
Size / Dimension | 0.365" L x 0.090" W (9.27mm x 2.29mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.78400 | $87.84 |
| 25 | $7.71080 | $192.77 |
| 50 | $7.03940 | $351.97 |
| 100 | $6.46870 | $646.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.84372 | $1,460.93 |
| 500 | $5.45290 | $2,726.45 |
| 750 | $5.25219 | $3,939.14 |
| 1,250 | $5.02515 | $6,281.44 |
| 1,750 | $4.88991 | $8,557.34 |
| 2,500 | $4.75778 | $11,894.45 |

