
MP930-2.00-1% | |
|---|---|
DigiKey Part Number | MP930-2.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-2.00-1% |
Description | RES 2 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.16000 | $9.16 |
| 10 | $7.09900 | $70.99 |
| 25 | $6.62560 | $165.64 |
| 50 | $6.35140 | $317.57 |
| 100 | $6.13290 | $613.29 |
| 250 | $5.91080 | $1,477.70 |
| 500 | $5.78196 | $2,890.98 |
| 1,000 | $5.67938 | $5,679.38 |

