


MP9100-0.33-1% | |
|---|---|
DigiKey Part Number | MP9100-0.33F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-0.33-1% |
Description | RES 0.33 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-0.33-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.00000 | $34.00 |
| 10 | $24.14800 | $241.48 |
| 25 | $21.48600 | $537.15 |
| 50 | $19.81960 | $990.98 |
| 100 | $18.40390 | $1,840.39 |
| 250 | $16.85456 | $4,213.64 |
| 500 | $15.88590 | $7,942.95 |

