TPA511GLFS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 6,340
Unit Price: $5.40000
Datasheet
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output

TPA511GLFS

DigiKey Part Number
401-1130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA511GLFS
Description
SWITCH NAVIGATION DGTL 50MA 24V
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Navigation Switch, 2 - Axis
Actuator Type
Plunger for Cap
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Contact Material
-
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
200,000 Cycles
Electrical Life
-
Operating Force
180/400gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes