

PTS645SL43SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN10880TR-ND - Tape & Reel (TR) CKN10880CT-ND - Cut Tape (CT) CKN10880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SL43SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SL43SMTR92 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.48400 | $4.84 |
| 25 | $0.45200 | $11.30 |
| 100 | $0.40460 | $40.46 |
| 250 | $0.37496 | $93.74 |
| 500 | $0.35386 | $176.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33416 | $334.16 |
| 2,000 | $0.31603 | $632.06 |
| 3,000 | $0.30617 | $918.51 |
| 5,000 | $0.29457 | $1,472.85 |
| 7,000 | $0.28741 | $2,011.87 |
| 10,000 | $0.28024 | $2,802.40 |











