

D602J53S205QA | |
|---|---|
DigiKey Part Number | CKN11826-ND |
Manufacturer | |
Manufacturer Product Number | D602J53S205QA |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D602J53S205QA Models |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.53mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.13000 | $13.13 |
| 10 | $11.34100 | $113.41 |
| 25 | $10.69400 | $267.35 |
| 50 | $10.22880 | $511.44 |
| 200 | $9.35555 | $1,871.11 |
| 400 | $8.94625 | $3,578.50 |
| 600 | $8.71483 | $5,228.90 |
| 1,000 | $8.43138 | $8,431.38 |

