

A30415RNCQE | |
|---|---|
DigiKey Part Number | CKN11809-ND |
Manufacturer | |
Manufacturer Product Number | A30415RNCQE |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A30415RNCQE Models |
Category | Voltage Rating - DC 125 V |
Manufacturer C&K | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 38.10mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Silver (Ag) |
Number of Positions 4 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 3 | Features Epoxy Sealed Terminals |
Circuit per Deck 3P4T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.00000 | $23.00 |
| 5 | $19.74600 | $98.73 |
| 10 | $18.49000 | $184.90 |
| 36 | $16.36889 | $589.28 |
| 72 | $15.31861 | $1,102.94 |
| 108 | $14.73370 | $1,591.24 |
| 252 | $13.57690 | $3,421.38 |
| 504 | $12.69232 | $6,396.93 |
| 1,008 | $12.06338 | $12,159.89 |

