

7101P4DZQE | |
|---|---|
DigiKey Part Number | CKN11246-ND |
Manufacturer | |
Manufacturer Product Number | 7101P4DZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101P4DZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 8.13mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.76000 | $20.76 |
| 10 | $17.91700 | $179.17 |
| 25 | $16.89280 | $422.32 |
| 50 | $16.15660 | $807.83 |
| 100 | $15.45140 | $1,545.14 |
| 300 | $14.39347 | $4,318.04 |
| 500 | $13.92544 | $6,962.72 |
| 1,000 | $13.31357 | $13,313.57 |

