

340107236B NMBA | |
|---|---|
DigiKey Part Number | CKN12057-ND |
Manufacturer | |
Manufacturer Product Number | 340107236B NMBA |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gold 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Aerospace | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Gold | |
Hardware | Assembly Hardware, Gasket | |
Features | - | |
Color | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $515.59000 | $515.59 |
| 10 | $438.33200 | $4,383.32 |
| 25 | $410.92880 | $10,273.22 |

