
PEWF2726F2L00A9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F2L00A9TR-ND - Tape & Reel (TR) 4506-PEWF2726F2L00A9CT-ND - Cut Tape (CT) 4506-PEWF2726F2L00A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F2L00A9 |
Description | 0.002 OHMS 1% 6W 75PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.137" (3.48mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.44800 | $14.48 |
| 25 | $1.27560 | $31.89 |
| 50 | $1.17600 | $58.80 |
| 100 | $1.09670 | $109.67 |
| 250 | $1.01640 | $254.10 |
| 500 | $0.96982 | $484.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.92433 | $1,109.20 |
| 2,400 | $0.89654 | $2,151.70 |
| 3,600 | $0.88298 | $3,178.73 |
| 6,000 | $0.86828 | $5,209.68 |
| 8,400 | $0.85986 | $7,222.82 |
| 12,000 | $0.85189 | $10,222.68 |

