
PEWF2726F1L00A9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2726F1L00A9TR-ND - Tape & Reel (TR) 4506-PEWF2726F1L00A9CT-ND - Cut Tape (CT) 4506-PEWF2726F1L00A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2726F1L00A9 |
Description | 0.001 OHMS 1% 7W 75PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.167" (4.25mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.43700 | $14.37 |
| 25 | $1.26520 | $31.63 |
| 50 | $1.16620 | $58.31 |
| 100 | $1.08730 | $108.73 |
| 250 | $1.00740 | $251.85 |
| 500 | $0.96110 | $480.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.91586 | $1,099.03 |
| 2,400 | $0.88822 | $2,131.73 |
| 3,600 | $0.87473 | $3,149.03 |
| 6,000 | $0.86011 | $5,160.66 |
| 8,400 | $0.85174 | $7,154.62 |
| 12,000 | $0.84381 | $10,125.72 |

