4.7 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFCR1206F4R70QHR

DigiKey Part Number
4506-MFCR1206F4R70QHRTR-ND - Tape & Reel (TR)
4506-MFCR1206F4R70QHRCT-ND - Cut Tape (CT)
4506-MFCR1206F4R70QHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFCR1206F4R70QHR
Description
4.7 OHM 1% 1W 50PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,460
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.27000$2.70
25$0.21880$5.47
50$0.19000$9.50
100$0.16710$16.71
250$0.14404$36.01
500$0.13072$65.36
1,000$0.12016$120.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10324$516.20
10,000$0.09831$983.10
15,000$0.09591$1,438.65
25,000$0.09330$2,332.50
35,000$0.09181$3,213.35
50,000$0.09040$4,520.00
Manufacturers Standard Package