
MFCR0603FR500Q9R | |
|---|---|
DigiKey Part Number | 4506-MFCR0603FR500Q9RTR-ND - Tape & Reel (TR) 4506-MFCR0603FR500Q9RCT-ND - Cut Tape (CT) 4506-MFCR0603FR500Q9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFCR0603FR500Q9R |
Description | 0.5 OHM 1% 0.4W 50PPM/C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.26500 | $2.65 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.18700 | $9.35 |
| 100 | $0.16430 | $16.43 |
| 250 | $0.14156 | $35.39 |
| 500 | $0.12842 | $64.21 |
| 1,000 | $0.11799 | $117.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10127 | $506.35 |
| 10,000 | $0.09639 | $963.90 |
| 15,000 | $0.09401 | $1,410.15 |
| 25,000 | $0.09144 | $2,286.00 |
| 35,000 | $0.08996 | $3,148.60 |
| 50,000 | $0.08857 | $4,428.50 |

