



PTH-11811-B | |
|---|---|
DigiKey Part Number | 377-1726-ND |
Manufacturer | |
Manufacturer Product Number | PTH-11811-B |
Description | BOX ABS BLACK 4.80"L X 3.58"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hinged Door, Lid 4.803" L x 3.583" W (122.00mm x 91.01mm) X 2.717" (69.01mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.803" L x 3.583" W (122.00mm x 91.01mm) | Shipping Info Shipped from DigiKey |
Height 2.717" (69.01mm) | Weight 0.25 lb (113.4 g) |
Area (L x W) 17.1in² (111cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $10.31900 | $103.19 |
| 100 | $9.52920 | $952.92 |


