
PN-1337-ACMB | |
|---|---|
DigiKey Part Number | 377-PN-1337-ACMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1337-ACMB |
Description | BOX PLASTIC 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Category | Area (L x W) 22.3in² (144cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 4.720" L x 4.720" W (119.89mm x 119.89mm) | Material Flammability Rating UL94 HB |
Height 3.540" (89.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $29.26100 | $292.61 |
| 100 | $27.24010 | $2,724.01 |

