


DMB-4771-TGS | |
|---|---|
DigiKey Part Number | 377-2661-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4771-TGS |
Description | SOLID GUARD FOR 9 TERMINALS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS/PC Blend Terminal Guard 2.080" L x 0.550" W x 0.490" H (52.83mm x 13.97mm x 12.45mm) Gray |
Datasheet | Datasheet |
Category | Type Terminal Guard |
Manufacturer Bud Industries | For Use With/Related Products DMB-4771 |
Series | Size / Dimension 2.080" L x 0.550" W x 0.490" H (52.83mm x 13.97mm x 12.45mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, ABS/PC Blend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.92400 | $9.24 |
| 100 | $0.84700 | $84.70 |
| 250 | $0.82784 | $206.96 |

