


PEX8311-AA66BC F | |
|---|---|
DigiKey Part Number | 516-3375-ND |
Manufacturer | |
Manufacturer Product Number | PEX8311-AA66BC F |
Description | IC INTERFACE SPECIALIZED 337BGA |
Customer Reference | |
Detailed Description | Bridge, PCI to Generic Local Bus Interface 337-PBGA (21x21) |
Datasheet | Datasheet |
EDA/CAD Models | PEX8311-AA66BC F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Bridge, PCI to Generic Local Bus | |
Interface | PCI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | - | |
Supplier Device Package | 337-PBGA (21x21) | |
Mounting Type | Surface Mount |

