Similar
Similar

MGA-31189-TR1G | |
|---|---|
DigiKey Part Number | MGA-31189-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-31189-TR1G |
Description | IC RF AMP GPS 50MHZ-2GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 2GHz SOT-89-3 |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 111mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 50MHz ~ 2GHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case TO-243AA |
Gain 21dB | Supplier Device Package SOT-89-3 |
Noise Figure 2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5602ARKZ-R7 | Analog Devices Inc. | 3,972 | 505-ADL5602ARKZ-R7CT-ND | $8.90000 | Similar |
| HMC789ST89ETR | Analog Devices Inc. | 518 | 505-HMC789ST89ETRCT-ND | $15.31000 | Similar |



