Similar

HLMP-EL08-X1KDD | |
|---|---|
DigiKey Part Number | HLMP-EL08-X1KDD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL08-X1KDD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 8° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL08-XYK00 | Broadcom Limited | 0 | HLMP-EL08-XYK00-ND | $0.50043 | Similar |




