HLMP-EL08-X10DD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.50043
Datasheet
Amber 590nm LED Indication - Discrete 2.02V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL08-X10DD

DigiKey Part Number
HLMP-EL08-X10DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL08-X10DD
Description
LED AMBER CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.02V
Mfr
Current - Test
20mA
Packaging
Tape & Box (TB)
Viewing Angle
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
592nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
8.91mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLMP-EL08-XYK00Broadcom Limited0HLMP-EL08-XYK00-ND$0.50043Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable