MFR Recommended

ASMW-LA00-AUW0E | |
|---|---|
DigiKey Part Number | 516-4341-2-ND - Tape & Reel (TR) 516-4341-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASMW-LA00-AUW0E |
Description | LED AMBER 2835 SMD |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wavelength - Peak 592nm |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 2.80mm L x 3.40mm W |
Voltage - Forward (Vf) (Typ) 2.3V | Height (Max) 0.90mm |
Current - Test 150mA | Base Product Number |
Viewing Angle 120° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSMW-LA00-AVX0E | Broadcom Limited | 12,020 | 516-CSMW-LA00-AVX0ECT-ND | $1.28000 | MFR Recommended |


