
ASMW-FWG0-NJLH6 | |
---|---|
DigiKey Part Number | 516-ASMW-FWG0-NJLH6TR-ND - Tape & Reel (TR) 516-ASMW-FWG0-NJLH6CT-ND - Cut Tape (CT) 516-ASMW-FWG0-NJLH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-FWG0-NJLH6 |
Description | LED WARM WHT 3000K 2835 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 2.92V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.92V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 40°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.41400 | $4.14 |
100 | $0.29480 | $29.48 |
500 | $0.24048 | $120.24 |
1,000 | $0.22258 | $222.58 |
2,000 | $0.20733 | $414.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19437 | $777.48 |
8,000 | $0.18337 | $1,466.96 |
12,000 | $0.17773 | $2,132.76 |
20,000 | $0.17135 | $3,427.00 |
28,000 | $0.16756 | $4,691.68 |
40,000 | $0.16386 | $6,554.40 |
100,000 | $0.15570 | $15,570.00 |