Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-EL2E-XZ002

DigiKey Part Number
516-ALMD-EL2E-XZ002TR-ND - Tape & Reel (TR)
516-ALMD-EL2E-XZ002CT-ND - Cut Tape (CT)
516-ALMD-EL2E-XZ002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-EL2E-XZ002
Description
LED AMBER RND SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,448
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.12700$11.27
100$0.83330$83.33
500$0.70216$351.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.65921$659.21
2,000$0.62278$1,245.56
3,000$0.60408$1,812.24
5,000$0.58298$2,914.90
7,000$0.57043$3,993.01
10,000$0.55818$5,581.80
Manufacturers Standard Package