



THTEP-247-593YL | |
|---|---|
DigiKey Part Number | 2267-THTEP-247-593YL-ND |
Manufacturer | |
Manufacturer Product Number | THTEP-247-593YL |
Description | LABEL BLACK ON YELLOW 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Packaging Bulk | Diameter - Label 2.360" (59.94mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed, Printable (Thermal Transfer) | Material - Body Polyester (PET) |
Language English | Mounting Type Adhesive |
Applications General | Shape Round |
Application Specifics Notice | Features Abrasion Resistant, Chemical Resistant |
Arrangement Text Only | Ratings UL |
Legend (Text) Emergency : Stop | Base Product Number |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.77000 | $174.77 |

