



THT-55-434-1 | |
|---|---|
DigiKey Part Number | 2267-THT-55-434-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-55-434-1 |
Description | LABEL 2"H X 4"W SILVER 1=1000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Brady Corporation | Length 4.000" (101.60mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Material - Body Polyester (PET) |
Part Status Active | Shelf Life 24 Months |
Label Type Die Cut | Shelf Life Start Date of Receipt |
Printer Name BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Label Printer, THT 3" Core Printer | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.37000 | $591.37 |

