



THT-55-423-1 | |
|---|---|
DigiKey Part Number | 2267-THT-55-423-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-55-423-1 |
Description | LABEL 2" H X 4"W WHITE 1=1000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP®81, BRADY IP® Series Label Printer, BRADYPRINTER PR Plus Series Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $473.09000 | $473.09 |

