Die Cut Vinyl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl White
THT-1-498-10
THT-90-498-5

THT-5-498-10

DigiKey Part Number
2267-THT-5-498-10-ND
Manufacturer
Manufacturer Product Number
THT-5-498-10
Description
LABEL 0.5"H X 1"W WHITE 1=10KPCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Width
0.500" (12.70mm)
Part Status
Active
Material - Body
Vinyl
Label Type
Die Cut
Base Product Number
Printer Name
BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Label Printer, THT 3" Core Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,356.48000$1,356.48
Manufacturers Standard Package