



THT-37-434-10 | |
|---|---|
DigiKey Part Number | 2267-THT-37-434-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-37-434-10 |
Description | LABEL 0.5" H X 1.5" W 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP®81, IP® Series, BRADYPRINTER PR Plus Printers | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,073.72000 | $1,073.72 |

