



THT-20-402-1.1 | |
|---|---|
DigiKey Part Number | 2267-THT-20-402-1.1-ND |
Manufacturer | |
Manufacturer Product Number | THT-20-402-1.1 |
Description | LABEL 5" H X 3"W WHITE 1=1100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Material - Body Paper |
Label Type Die Cut | Base Product Number |
Printer Name BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.17000 | $107.17 |

