Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Polyester (PET) White
THT-17-425-1.5-SC
THT-161-423-1

THT-17-423-1.5-SC

DigiKey Part Number
2267-THT-17-423-1.5-SC-ND
Manufacturer
Manufacturer Product Number
THT-17-423-1.5-SC
Description
LABEL 1" H X 2"W WHITE 1=1500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Width
2.000" (50.80mm)
Part Status
Active
Location
Indoor/Outdoor
Label Type
Die Cut
Material - Body
Polyester (PET)
Printer Name
BBP®11, BBP®12 Label Printer, THT 1" Core Printer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$277.20000$277.20
Manufacturers Standard Package