



THT-155-490-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-155-490-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-155-490-1.5-SC |
Description | LABEL, 0.6 IN H X 1.625 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.625" (41.28mm) |
Series | Width 0.600" (15.24mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP11, BBP12, THT 1" Core Printers, R4300 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.01000 | $333.01 |

