White Heat Shrinkable Label 1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
PS-094-2-WT-S
3PS-094-2-WT-S

PS-187-150-WT

DigiKey Part Number
2267-PS-187-150-WT-ND
Manufacturer
Manufacturer Product Number
PS-187-150-WT
Description
SLEEVE 0.187"DIAX1.5"W 1=2500PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Manufacturer
Brady Corporation
Color
White
Series
Material
Polyolefin (PO)
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C
Part Status
Active
Base Product Number
Label Type
Heat Shrinkable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4,137.88000$4,137.88
Manufacturers Standard Package