



HX-1500-150-YL | |
|---|---|
DigiKey Part Number | 2267-HX-1500-150-YL-ND |
Manufacturer | |
Manufacturer Product Number | HX-1500-150-YL |
Description | SLEEVE, 1.5 IN DIA X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 2.43" H (25.4mm x 61.8mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 2.43" H (25.4mm x 61.8mm); Cable O.D. 0.75" ~ 1.45" (19.1mm ~ 36.8mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,517.37000 | $1,517.37 |

