
BM-10X75-7643-YL | |
|---|---|
DigiKey Part Number | 2267-BM-10X75-7643-YL-ND |
Manufacturer | |
Manufacturer Product Number | BM-10X75-7643-YL |
Description | ZERO HALOGEN POLYURETHANE TAGS 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Die-Cut Label 0.37" W x 2.95" H (9.5mm x 75.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.37" W x 2.95" H (9.5mm x 75.0mm) |
Manufacturer Brady Corporation | Color Yellow |
Packaging Bulk | Material Polyurethane (PUR) |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Label Type Standard, Die-Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.56000 | $329.56 |

