



B30EP-176-593-WT | |
|---|---|
DigiKey Part Number | 2267-B30EP-176-593-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30EP-176-593-WT |
Description | LABEL 1" H X 3"W WHITE 1=300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 3.000" (76.20mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | Shelf Life Start Date of Receipt |
Applications Electronic Labeling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.12000 | $643.12 |

