



91420 | |
|---|---|
DigiKey Part Number | 2267-91420-ND |
Manufacturer | |
Manufacturer Product Number | 91420 |
Description | B946 ARO TAPE BLK/YEL 2"X30YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 1.080" (27.43mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Applications Pipe | Mounting Type Adhesive |
Application Specifics Directionality | Shape Rectangle |
Arrangement Symbol Only | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.85000 | $150.85 |

