Marking Tape Adhesive Black, Yellow 1.00" (25.40mm) X 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marking Tape Adhesive Black, Yellow 1.00" (25.40mm) X 6.00" (152.40mm)
91082
91082

91237

DigiKey Part Number
2267-91237-ND
Manufacturer
Manufacturer Product Number
91237
Description
BLK/YEL STRIPE B912, 1"X500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Adhesive Black, Yellow 1.00" (25.40mm) X 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Polypropylene
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
6.00" (152.40mm)
Color
Black, Yellow
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$35.83000$35.83
Manufacturers Standard Package