


5900-5 | |
|---|---|
DigiKey Part Number | 2267-5900-5-ND |
Manufacturer | |
Manufacturer Product Number | 5900-5 |
Description | B997 BRADYLITE N&L BLK/REFL SLV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Silver |
Series | Color - Legend Black |
Packaging Bulk | Length 1.500" (38.10mm) 1 1/2" |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Reflective Sheeting |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Text) 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.15000 | $61.15 |

