
128335 | |
|---|---|
DigiKey Part Number | 2267-128335-ND |
Manufacturer | |
Manufacturer Product Number | 128335 |
Description | B401 7X10 RED/WHT YOUR HABITS AR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, White Background Your Habits Are A Reflection Of You...Clean Up And Pick Up After Yourself! |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Your Habits Are A Reflection Of You...Clean Up And Pick Up After Yourself! |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |

