
124474 | |
|---|---|
DigiKey Part Number | 2267-124474-ND |
Manufacturer | |
Manufacturer Product Number | 124474 |
Description | B401 12X18 BLK/RED/WHT RAILROAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Railroad Danger Crossing |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Polyester |
Packaging Bulk | Label Type Railroad Danger Crossing |
Part Status Active | Label Size 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.51000 | $49.51 |

