
121077 | |
|---|---|
DigiKey Part Number | 2267-121077-ND |
Manufacturer | |
Manufacturer Product Number | 121077 |
Description | LABEL BLACK/ORNG ON WHITE 1=5PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer Brady Corporation | Color - Background Orange, White |
Packaging Bulk | Color - Legend Black, Red |
Part Status Active | Length 7.000" (177.80mm) |
Print Type Pre-Printed | Width 5.000" (127.00mm) |
Language English | Location Outdoor |
Applications Personal Protection (PPE) | Material - Body Vinyl |
Application Specifics Safety: Warning | Mounting Type Adhesive, Permanent |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Warning : Arc Flash and Shock Hazard. Appropriate PPE Required. Arc Flash Boundry. Arc Flash PPE Category. Minimum Arc Rating… | Features Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.36000 | $39.36 |

