56 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7M56R0J

DigiKey Part Number
W7M56R0J-ND
Manufacturer
Manufacturer Product Number
W7M56R0J
Description
RES 56 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 873
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.82200$8.22
25$0.70200$17.55
50$0.62640$31.32
100$0.56200$56.20
250$0.49152$122.88
500$0.44742$223.71
1,000$0.40990$409.90
5,000$0.34315$1,715.75
Manufacturers Standard Package