
W5M1000J | |
|---|---|
DigiKey Part Number | 118-W5M1000JCT-ND - Cut Tape (CT) 118-W5M1000JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W5M1000J |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.41240 | $10.31 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.32750 | $32.75 |
| 250 | $0.28444 | $71.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.25752 | $128.76 |
| 1,000 | $0.23462 | $234.62 |
| 1,500 | $0.22285 | $334.27 |
| 2,500 | $0.20954 | $523.85 |
| 3,500 | $0.20160 | $705.60 |
| 5,000 | $0.19385 | $969.25 |

