
TIC126D-S | |
|---|---|
DigiKey Part Number | TIC126D-S-ND |
Manufacturer | |
Manufacturer Product Number | TIC126D-S |
Description | SCR 400V 12A TO-220-3 |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIC126D-S Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer Bourns Inc. | Current - Off State (Max) 2 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-220-3 |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR72-6G | Littelfuse Inc. | 1,383 | MCR72-6GOS-ND | $3.18000 | Direct |
| 2N6397G | Littelfuse Inc. | 4,545 | 2N6397GOS-ND | $3.16000 | Similar |
| 2N6397TG | Littelfuse Inc. | 2,831 | 2N6397TG-ND | $3.18000 | Similar |
| MCR12DG | Littelfuse Inc. | 0 | F11475-ND | $1.04388 | Similar |
| MCR218-6G | Littelfuse Inc. | 998 | MCR218-6G-ND | $3.48000 | Similar |



