
SRR6838A-180M | |
|---|---|
DigiKey Part Number | 118-SRR6838A-180MTR-ND - Tape & Reel (TR) 118-SRR6838A-180MCT-ND - Cut Tape (CT) 118-SRR6838A-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6838A-180M |
Description | FIXED IND 18UH 2.9A 75 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 2.9 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 1.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.37200 | $13.72 |
| 25 | $1.26920 | $31.73 |
| 50 | $1.19640 | $59.82 |
| 100 | $1.12810 | $112.81 |
| 250 | $1.04368 | $260.92 |
| 500 | $0.98408 | $492.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92796 | $927.96 |
| 2,000 | $0.87510 | $1,750.20 |
| 3,000 | $0.84562 | $2,536.86 |
| 5,000 | $0.80992 | $4,049.60 |
| 7,000 | $0.78727 | $5,510.89 |
| 10,000 | $0.76396 | $7,639.60 |

