680 µH Shielded Drum Core, Wirewound Inductor 220 mA 3.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-681Y

DigiKey Part Number
SRR6028-681YTR-ND - Tape & Reel (TR)
SRR6028-681YCT-ND - Cut Tape (CT)
SRR6028-681YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-681Y
Description
FIXED IND 680UH 220MA 3.1OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 220 mA 3.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-681Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
3.1Ohm Max
Q @ Freq
13 @ 796kHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.85200$8.52
100$0.69990$69.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.61042$305.21
1,000$0.57558$575.58
1,500$0.55613$834.20
2,500$0.53260$1,331.50
3,500$0.51765$1,811.78
5,000$0.50227$2,511.35
12,500$0.46489$5,811.12
25,000$0.46277$11,569.25
Manufacturers Standard Package